BK Precision XLN Series Bench Power Supply, 0 → 36 V, 0 → 40A, 1-Output, 1440 W

RS Stock No.: 223-1585Brand: BK PrecisionManufacturers Part No.: XLN3640
brand-logo
View all in Bench Power Supplies

Technical documents

Specifications

Series

XLN

Model Number

XLN3640

Number of Outputs

1

Rack Units

1 U

Output Voltage

0 → 36 V

Output Current

0 → 40A

Power Rating

1440 W

Bench Power Supply Type

Programmable DC Power Supply

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

BK Precision XLN Series Bench Power Supply, 0 → 36 V, 0 → 40A, 1-Output, 1440 W

P.O.A.

BK Precision XLN Series Bench Power Supply, 0 → 36 V, 0 → 40A, 1-Output, 1440 W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

XLN

Model Number

XLN3640

Number of Outputs

1

Rack Units

1 U

Output Voltage

0 → 36 V

Output Current

0 → 40A

Power Rating

1440 W

Bench Power Supply Type

Programmable DC Power Supply

Country of Origin

Taiwan, Province Of China