Technical documents
Specifications
Brand
BK PrecisionSeries
XLN
Model Number
XLN6024
Number of Outputs
1
Rack Units
1 U
Output Voltage
0 → 60 V
Output Current
0 → 24A
Power Rating
1440 W
Bench Power Supply Type
Programmable DC Power Supply
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
BK Precision XLN Series Bench Power Supply, 0 → 60 V, 0 → 24A, 1-Output, 1440 W
1
P.O.A.
BK Precision XLN Series Bench Power Supply, 0 → 60 V, 0 → 24A, 1-Output, 1440 W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BK PrecisionSeries
XLN
Model Number
XLN6024
Number of Outputs
1
Rack Units
1 U
Output Voltage
0 → 60 V
Output Current
0 → 24A
Power Rating
1440 W
Bench Power Supply Type
Programmable DC Power Supply
Country of Origin
Taiwan, Province Of China