Black & Decker CS3653LC 3.6V Electric Screwdriver, Euro Plug

RS Stock No.: 703-3489Brand: Black & DeckerManufacturers Part No.: CS3653LC-QW
brand-logo
View all in Electric Screwdrivers

Technical documents

Specifications

Electric Screwdriver Type

Electric Screwdriver

Speed

190rpm

Corded/Cordless

Cordless

Voltage Rating

3.6V

Plug Type

Type C - Euro Plug

Brushed/Brushless Motor

Brushed

Battery Capacity

1.5Ah

Model Number

CS3653LC

Battery Type

Li-ion

Chuck Type

1/4" Hex

Chuck Type

1/4"" Hex

Country of Origin

China

Product details

Black & Decker CS3653LC Cordless Screwdriver

Introducing the high-performance 3.6V Li-Ion Cordless Electric Screwdriver from Black & Decker. With 6Nm of torque and 190rpm, screwdriving jobs are quick and effortless. For greater comfort and accessibility in tight spaces, you can switch the screwdriver from a pistol grip position to in-line mode with ease. The Black & Decker CS3653LC features an LED work light that provides greater visibility when screwdriving in darker areas. The lithium-ion battery can hold a charge for up to 18 months whilst not in use, meaning that your screwdriver is ready for your next project when you need it. The battery charges in just 2.5 hours via a micro USB charging port.

Features abd Benefits:

• Adjustable grip to choose between in-line or pistol orientation to suit any kind of task
• Battery metre to know how much power remains for your work
• Convenient LED light for working in dark corners and cupboards
• Micro USB compatible port for charging
• 18-month battery life between charges
• Magnetic bit holder

Typical Applications:

Cordless screwdrivers are ultra-versatile, compact and lightweight tools that are great for smaller around the house or workshop applications that do not require high-speed, or high torque. These tools are perfect for:
• Furniture assembly
• Small home repairs
• Drilling in soft type materials

FAQs:

Does this screwdriver have variable speeds?
No, the CS3653LC cordless screwdriver is a single-speed gearbox tool and doesn't feature a variable speed option (the speed is constant and it's 190rpm).

Does it work in both forward and reverse rotations?
Yes, this cordless screwdriver works in both rotations. To select forward rotation, push the forward/reverse slider to the left. To select reverse rotation, push the forward/reverse slider to the right.

Supplied with

Three 50 mm end caps

Stock information temporarily unavailable.

P.O.A.

Black & Decker CS3653LC 3.6V Electric Screwdriver, Euro Plug

P.O.A.

Black & Decker CS3653LC 3.6V Electric Screwdriver, Euro Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Electric Screwdriver Type

Electric Screwdriver

Speed

190rpm

Corded/Cordless

Cordless

Voltage Rating

3.6V

Plug Type

Type C - Euro Plug

Brushed/Brushless Motor

Brushed

Battery Capacity

1.5Ah

Model Number

CS3653LC

Battery Type

Li-ion

Chuck Type

1/4" Hex

Chuck Type

1/4"" Hex

Country of Origin

China

Product details

Black & Decker CS3653LC Cordless Screwdriver

Introducing the high-performance 3.6V Li-Ion Cordless Electric Screwdriver from Black & Decker. With 6Nm of torque and 190rpm, screwdriving jobs are quick and effortless. For greater comfort and accessibility in tight spaces, you can switch the screwdriver from a pistol grip position to in-line mode with ease. The Black & Decker CS3653LC features an LED work light that provides greater visibility when screwdriving in darker areas. The lithium-ion battery can hold a charge for up to 18 months whilst not in use, meaning that your screwdriver is ready for your next project when you need it. The battery charges in just 2.5 hours via a micro USB charging port.

Features abd Benefits:

• Adjustable grip to choose between in-line or pistol orientation to suit any kind of task
• Battery metre to know how much power remains for your work
• Convenient LED light for working in dark corners and cupboards
• Micro USB compatible port for charging
• 18-month battery life between charges
• Magnetic bit holder

Typical Applications:

Cordless screwdrivers are ultra-versatile, compact and lightweight tools that are great for smaller around the house or workshop applications that do not require high-speed, or high torque. These tools are perfect for:
• Furniture assembly
• Small home repairs
• Drilling in soft type materials

FAQs:

Does this screwdriver have variable speeds?
No, the CS3653LC cordless screwdriver is a single-speed gearbox tool and doesn't feature a variable speed option (the speed is constant and it's 190rpm).

Does it work in both forward and reverse rotations?
Yes, this cordless screwdriver works in both rotations. To select forward rotation, push the forward/reverse slider to the left. To select reverse rotation, push the forward/reverse slider to the right.

Supplied with

Three 50 mm end caps