Technical documents
Specifications
Brand
Black StarTest Current Rating
2mA
Output Voltage
240V
Power Source
Battery
Model Number p
59180-8020
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
Black Star P240 Proving Unit 2mA 240V
Calibration type
No Calibration
1
P.O.A.
Black Star P240 Proving Unit 2mA 240V
Stock information temporarily unavailable.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Black StarTest Current Rating
2mA
Output Voltage
240V
Power Source
Battery
Model Number p
59180-8020
Country of Origin
United Kingdom