Block 25VA DIN Rail Transformer, 230V ac Primary, 24V ac Secondary

RS Stock No.: 399-1599Brand: BlockManufacturers Part No.: ACT25
brand-logo
View all in DIN Rail Transformers

Technical documents

Specifications

Brand

Block

Primary Voltage Rating

230V ac

Secondary Voltage Rating

24V ac

Power Rating

25VA

Number of Outputs

1

Length

106mm

Width

94mm

Depth

63mm

Dimensions

106 x 94 x 63mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+40°C

Weight

950g

Country of Origin

Germany

Product details

Isolating Transformers Short Circuit Proof

Short-circuit proof safety isolating transformers
Resin encapsulated transformers
Stable plastic enclosure
Integrated fuse protection and thermal cut-out against overloading and short circuits
Screw-type terminals for the connecting leads on input and output side
Meet the requirements of IEC61 558, EN61 558, VDE0570
Insulation Class B
Construction Class 2
Isolation: 3750 V (Primary to Secondary)

Stock information temporarily unavailable.

P.O.A.

Block 25VA DIN Rail Transformer, 230V ac Primary, 24V ac Secondary

P.O.A.

Block 25VA DIN Rail Transformer, 230V ac Primary, 24V ac Secondary
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Brand

Block

Primary Voltage Rating

230V ac

Secondary Voltage Rating

24V ac

Power Rating

25VA

Number of Outputs

1

Length

106mm

Width

94mm

Depth

63mm

Dimensions

106 x 94 x 63mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+40°C

Weight

950g

Country of Origin

Germany

Product details

Isolating Transformers Short Circuit Proof

Short-circuit proof safety isolating transformers
Resin encapsulated transformers
Stable plastic enclosure
Integrated fuse protection and thermal cut-out against overloading and short circuits
Screw-type terminals for the connecting leads on input and output side
Meet the requirements of IEC61 558, EN61 558, VDE0570
Insulation Class B
Construction Class 2
Isolation: 3750 V (Primary to Secondary)