Block 63VA DIN Rail Transformer, 230V ac Primary, 24V ac Secondary

RS Stock No.: 399-1606Brand: BlockManufacturers Part No.: ACT63
brand-logo
View all in DIN Rail Transformers

Technical documents

Specifications

Brand

Block

Primary Voltage Rating

230V ac

Secondary Voltage Rating

24V ac

Power Rating

63VA

Mounting Type

DIN Rail

Number of Outputs

1

Length

159mm

Width

94mm

Depth

63mm

Dimensions

159 x 94 x 63mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+25°C

Weight

1.9kg

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Block 63VA DIN Rail Transformer, 230V ac Primary, 24V ac Secondary

P.O.A.

Block 63VA DIN Rail Transformer, 230V ac Primary, 24V ac Secondary
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Brand

Block

Primary Voltage Rating

230V ac

Secondary Voltage Rating

24V ac

Power Rating

63VA

Mounting Type

DIN Rail

Number of Outputs

1

Length

159mm

Width

94mm

Depth

63mm

Dimensions

159 x 94 x 63mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+25°C

Weight

1.9kg

Country of Origin

Germany