Technical documents
Specifications
Brand
BlockPrimary Voltage Rating
115 V ac, 230 V ac
Secondary Voltage Rating
115 V ac, 220 V ac, 230 V ac, 240 V ac
Construction
Enclosed
Mounting Type
Panel Mount
Termination Type
Screw
Length
283mm
Width
165mm
Dimensions
283 x 200 x 165mm
Depth
200mm
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Minimum Temperature
-20°C
Maximum Temperature
+40°C
Secondary Current Rating
5.0 A, 10 A
Country of Origin
Germany
Product details
Encapsulated Step-Up/Step-Down AIM series
From Block, these short circuit proof encapsulated autowound transformers allow step up or step down of mains voltage at 50/60 Hz. Featuring easy to install mounting holes, screw terminal connections with strain relief for connecting leads, a robust and reliable set-up is assured.
Features and Benefits:
• Thermal overload protection
• Integrated fuse protection
• Transformers tested to EN 61558, VDE 0570
Warning
These units do NOT provide isolation from the mains.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
BlockPrimary Voltage Rating
115 V ac, 230 V ac
Secondary Voltage Rating
115 V ac, 220 V ac, 230 V ac, 240 V ac
Construction
Enclosed
Mounting Type
Panel Mount
Termination Type
Screw
Length
283mm
Width
165mm
Dimensions
283 x 200 x 165mm
Depth
200mm
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Minimum Temperature
-20°C
Maximum Temperature
+40°C
Secondary Current Rating
5.0 A, 10 A
Country of Origin
Germany
Product details
Encapsulated Step-Up/Step-Down AIM series
From Block, these short circuit proof encapsulated autowound transformers allow step up or step down of mains voltage at 50/60 Hz. Featuring easy to install mounting holes, screw terminal connections with strain relief for connecting leads, a robust and reliable set-up is assured.
Features and Benefits:
• Thermal overload protection
• Integrated fuse protection
• Transformers tested to EN 61558, VDE 0570
Warning
These units do NOT provide isolation from the mains.