Block 15kVA Open Frame Autotransformer, 200 V ac, 208 V ac Primary, 400 V ac Secondary, 3 UI 180/78 Core

RS Stock No.: 738-7871Brand: BlockManufacturers Part No.: AT3 15-20/21-4
brand-logo
View all in Autotransformers

Technical documents

Specifications

Brand

Block

Primary Voltage Rating

200 V ac, 208 V ac

Secondary Voltage Rating

400 V ac

Power Rating

15kVA

Construction

Open Frame

Mounting Type

Chassis Mount, Floor Standing, Wall Mount

Core Type

3 UI 180/78

Termination Type

Screw

Length

410mm

Dimensions

410 x 170 x 380mm

Width

170mm

Depth

380mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+40°C

Country of Origin

Germany

Product details

AT3 Series Autotransformers

Range of high efficiency low heat loss 3 phase auto transformers

Common input and output windings
Easy installation-mounting holes provided
Screw terminal connections
Reverse operation posible
Transformers tested to EN 61558-2-13
BLOCKIMPEX vacuum impregnation

Approvals

UL 5085-1/2 CSA 22.2

Stock information temporarily unavailable.

P.O.A.

Block 15kVA Open Frame Autotransformer, 200 V ac, 208 V ac Primary, 400 V ac Secondary, 3 UI 180/78 Core

P.O.A.

Block 15kVA Open Frame Autotransformer, 200 V ac, 208 V ac Primary, 400 V ac Secondary, 3 UI 180/78 Core
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Block

Primary Voltage Rating

200 V ac, 208 V ac

Secondary Voltage Rating

400 V ac

Power Rating

15kVA

Construction

Open Frame

Mounting Type

Chassis Mount, Floor Standing, Wall Mount

Core Type

3 UI 180/78

Termination Type

Screw

Length

410mm

Dimensions

410 x 170 x 380mm

Width

170mm

Depth

380mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+40°C

Country of Origin

Germany

Product details

AT3 Series Autotransformers

Range of high efficiency low heat loss 3 phase auto transformers

Common input and output windings
Easy installation-mounting holes provided
Screw terminal connections
Reverse operation posible
Transformers tested to EN 61558-2-13
BLOCKIMPEX vacuum impregnation

Approvals

UL 5085-1/2 CSA 22.2