Block Blue Steel Power Supply Case, IP20, 130 x 140 x 170mm

RS Stock No.: 779-0769Brand: BlockManufacturers Part No.: BGUK 1
brand-logo
View all in Power Supply Cases

Technical documents

Specifications

Brand

Block

External Dimensions

130 x 140 x 170mm

Body Material

Steel

Colour

Blue

Finish

Powder Coated

IP Rating

IP20

External Height

170 mm

External Length

130 mm

External Width

140 mm

Series

BGUK

Country of Origin

Germany

Product details

Block Empty Transformer and Filter Housings

Sheet steel housings with integral rail system for the installation of different products
Excellent corrostion protection and high abration resistance powder coated surface
Cooling fins for optimal heat extraction
Integral cranee eyes for larger models, feet on smaller models
Dual Integral cable glands for connecting cables

Stock information temporarily unavailable.

P.O.A.

Block Blue Steel Power Supply Case, IP20, 130 x 140 x 170mm

P.O.A.

Block Blue Steel Power Supply Case, IP20, 130 x 140 x 170mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Block

External Dimensions

130 x 140 x 170mm

Body Material

Steel

Colour

Blue

Finish

Powder Coated

IP Rating

IP20

External Height

170 mm

External Length

130 mm

External Width

140 mm

Series

BGUK

Country of Origin

Germany

Product details

Block Empty Transformer and Filter Housings

Sheet steel housings with integral rail system for the installation of different products
Excellent corrostion protection and high abration resistance powder coated surface
Cooling fins for optimal heat extraction
Integral cranee eyes for larger models, feet on smaller models
Dual Integral cable glands for connecting cables