Technical documents
Specifications
Brand
BlockCross Sectional Area
0.82 mm²
American Wire Gauge
18 AWG
Core Strands
1/1.0 mm
Insulation material
PUR
Outer Diameter
1mm
Length
56m
Finish
Enamelled
Maximum Operating Temperature
+155°C
Shield Type
Unshielded
Series
CUL500
Cable Type
Single Core
Operating Temperature Range
+155 °C
Country of Origin
Germany
Product details
Block Enamelled Copper Wire
From Block, a range of enamelled copper wire supplied on plastic spools. The single strand copper wire features a thin covering of enamel which acts as great insulation ensuring good chemical and thermal resistance. The enamel coating also prevents shorting. Enamelled copper wire or magnet wire is particularly useful for the production of tight coils. Block insulated copper wire is available in various diameters, AWG (American Wire Gauge) sizes and current ratings.
Features and Benefits
• Excellent insulation properties
• Copper possesses good chemical and corrosion protection
• Long term thermal resistance
• Solderable
Applications
Enamelled single strand copper conductors are utilised in a wide range of electronic manufacturing. The most common are
• Motor coil production
• Transformer winding
• Inductors for electronics
• Relay coils
• Speaker coils
• Potentiometers
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BlockCross Sectional Area
0.82 mm²
American Wire Gauge
18 AWG
Core Strands
1/1.0 mm
Insulation material
PUR
Outer Diameter
1mm
Length
56m
Finish
Enamelled
Maximum Operating Temperature
+155°C
Shield Type
Unshielded
Series
CUL500
Cable Type
Single Core
Operating Temperature Range
+155 °C
Country of Origin
Germany
Product details
Block Enamelled Copper Wire
From Block, a range of enamelled copper wire supplied on plastic spools. The single strand copper wire features a thin covering of enamel which acts as great insulation ensuring good chemical and thermal resistance. The enamel coating also prevents shorting. Enamelled copper wire or magnet wire is particularly useful for the production of tight coils. Block insulated copper wire is available in various diameters, AWG (American Wire Gauge) sizes and current ratings.
Features and Benefits
• Excellent insulation properties
• Copper possesses good chemical and corrosion protection
• Long term thermal resistance
• Solderable
Applications
Enamelled single strand copper conductors are utilised in a wide range of electronic manufacturing. The most common are
• Motor coil production
• Transformer winding
• Inductors for electronics
• Relay coils
• Speaker coils
• Potentiometers
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).