Block 0.75mm Enamelled Copper Wire, 21 AWG 20m Reel

RS Stock No.: 337-7044Brand: BlockManufacturers Part No.: CUL100/0.75Distrelec Article No.: 30409377
brand-logo
View all in Copper Wire

Technical documents

Specifications

Brand

Block

Cross Sectional Area

0.4 mm²

American Wire Gauge

21 AWG

Core Strands

1/0.75 mm

Insulation material

PUR

Outer Diameter

0.75mm

Length

20m

Finish

Enamelled

Maximum Operating Temperature

+155°C

Shield Type

Unshielded

Series

CUL100

Cable Type

Single Core

Operating Temperature Range

Maximum of +155 °C

Country of Origin

Germany

Product details

Block Enamelled Copper Wire

From Block, a range of enamelled copper wire supplied on plastic spools. The single strand copper wire features a thin covering of enamel which acts as great insulation ensuring good chemical and thermal resistance. The enamel coating also prevents shorting. Enamelled copper wire or magnet wire is particularly useful for the production of tight coils. Block insulated copper wire is available in various diameters, AWG (American Wire Gauge) sizes and current ratings.

Features and Benefits

• Excellent insulation properties
• Copper possesses good chemical and corrosion protection
• Long term thermal resistance
• Solderable

Applications

Enamelled single strand copper conductors are utilised in a wide range of electronic manufacturing. The most common are

• Motor coil production
• Transformer winding
• Inductors for electronics
• Relay coils
• Speaker coils
• Potentiometers

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

You may be interested in

P.O.A.

Block 0.75mm Enamelled Copper Wire, 21 AWG 20m Reel

P.O.A.

Block 0.75mm Enamelled Copper Wire, 21 AWG 20m Reel

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4P.O.A.
5+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Block

Cross Sectional Area

0.4 mm²

American Wire Gauge

21 AWG

Core Strands

1/0.75 mm

Insulation material

PUR

Outer Diameter

0.75mm

Length

20m

Finish

Enamelled

Maximum Operating Temperature

+155°C

Shield Type

Unshielded

Series

CUL100

Cable Type

Single Core

Operating Temperature Range

Maximum of +155 °C

Country of Origin

Germany

Product details

Block Enamelled Copper Wire

From Block, a range of enamelled copper wire supplied on plastic spools. The single strand copper wire features a thin covering of enamel which acts as great insulation ensuring good chemical and thermal resistance. The enamel coating also prevents shorting. Enamelled copper wire or magnet wire is particularly useful for the production of tight coils. Block insulated copper wire is available in various diameters, AWG (American Wire Gauge) sizes and current ratings.

Features and Benefits

• Excellent insulation properties
• Copper possesses good chemical and corrosion protection
• Long term thermal resistance
• Solderable

Applications

Enamelled single strand copper conductors are utilised in a wide range of electronic manufacturing. The most common are

• Motor coil production
• Transformer winding
• Inductors for electronics
• Relay coils
• Speaker coils
• Potentiometers

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

You may be interested in