Block DCT Linear DIN Rail Power Supply, 230V ac ac Input, 12V dc dc Output, 500mA Output, 6W

RS Stock No.: 445-9608Brand: BlockManufacturers Part No.: DCT12-0.5
brand-logo
View all in DIN Rail Power Supplies

Technical documents

Specifications

Brand

Block

Series

DCT

Type

Linear

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

230V ac

AC or DC Output Voltage

dc

Output Voltage

12V dc

Output Current

500mA

Power Rating

6W

Dimensions

71 x 63 x 94mm

Height

94mm

Width

63mm

Depth

94mm

Maximum Temperature

+40°C

Mounting Type

DIN Rail Mount

Ripple And Noise

±5%

Output Voltage Adjustment Range

12.0 to 12.0V

Load Regulation

±21%

Country of Origin

Germany

Product details

6 to 60W Unregulated DCT Series

230Vac input, 12 or 24Vdc (nom) output power supply/safety isolating transformer
Manufactured to EN 61 558, VDE 0570
Fully encapsulated in a plastic housing
Designed for easy installation on DIN EN50 022 rails
3.75kV input/output flash tested
Screw terminals for both input and output
Efficiency 75% typical
Integral fuse and thermal cut-out to give protection against overload and short circuits

Stock information temporarily unavailable.

P.O.A.

Block DCT Linear DIN Rail Power Supply, 230V ac ac Input, 12V dc dc Output, 500mA Output, 6W

P.O.A.

Block DCT Linear DIN Rail Power Supply, 230V ac ac Input, 12V dc dc Output, 500mA Output, 6W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Block

Series

DCT

Type

Linear

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

230V ac

AC or DC Output Voltage

dc

Output Voltage

12V dc

Output Current

500mA

Power Rating

6W

Dimensions

71 x 63 x 94mm

Height

94mm

Width

63mm

Depth

94mm

Maximum Temperature

+40°C

Mounting Type

DIN Rail Mount

Ripple And Noise

±5%

Output Voltage Adjustment Range

12.0 to 12.0V

Load Regulation

±21%

Country of Origin

Germany

Product details

6 to 60W Unregulated DCT Series

230Vac input, 12 or 24Vdc (nom) output power supply/safety isolating transformer
Manufactured to EN 61 558, VDE 0570
Fully encapsulated in a plastic housing
Designed for easy installation on DIN EN50 022 rails
3.75kV input/output flash tested
Screw terminals for both input and output
Efficiency 75% typical
Integral fuse and thermal cut-out to give protection against overload and short circuits