Technical documents
Specifications
Brand
BlockSeries
DCT
Type
Linear
Electrical Phase
1
AC or DC Input Voltage
ac
Number of Outputs
1
Input Voltage
230V ac
AC or DC Output Voltage
dc
Output Voltage
12V dc
Output Current
2A
Power Rating
24W
Dimensions
106 x 63 x 94mm
Width
63mm
Depth
94mm
Height
94mm
Mounting Type
DIN Rail Mount
Ripple And Noise
±5%
Output Voltage Adjustment Range
12.0 to 12.0V
Load Regulation
±21%
Maximum Temperature
+40°C
Country of Origin
Germany
Product details
6 to 60W Unregulated DCT Series
230Vac input, 12 or 24Vdc (nom) output power supply/safety isolating transformer
Manufactured to EN 61 558, VDE 0570
Fully encapsulated in a plastic housing
Designed for easy installation on DIN EN50 022 rails
3.75kV input/output flash tested
Screw terminals for both input and output
Efficiency 75% typical
Integral fuse and thermal cut-out to give protection against overload and short circuits
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
BlockSeries
DCT
Type
Linear
Electrical Phase
1
AC or DC Input Voltage
ac
Number of Outputs
1
Input Voltage
230V ac
AC or DC Output Voltage
dc
Output Voltage
12V dc
Output Current
2A
Power Rating
24W
Dimensions
106 x 63 x 94mm
Width
63mm
Depth
94mm
Height
94mm
Mounting Type
DIN Rail Mount
Ripple And Noise
±5%
Output Voltage Adjustment Range
12.0 to 12.0V
Load Regulation
±21%
Maximum Temperature
+40°C
Country of Origin
Germany
Product details
6 to 60W Unregulated DCT Series
230Vac input, 12 or 24Vdc (nom) output power supply/safety isolating transformer
Manufactured to EN 61 558, VDE 0570
Fully encapsulated in a plastic housing
Designed for easy installation on DIN EN50 022 rails
3.75kV input/output flash tested
Screw terminals for both input and output
Efficiency 75% typical
Integral fuse and thermal cut-out to give protection against overload and short circuits