Block Power Conditioner 16A, DIN Rail Mount

RS Stock No.: 779-0766Brand: BlockManufacturers Part No.: ES 30
brand-logo
View all in Power Conditioners

Technical documents

Specifications

Brand

Block

Input Voltage

220V ac

Output Current

16A

Mounting Type

DIN Rail Mount

Maximum Operating Frequency

60Hz

Maximum Temperature

+40°C

Minimum Operating Frequency

50Hz

Country of Origin

Germany

Product details

Block Panel, DIN rail Transformer Starting Current Limiters

Starting Current Limiter has a typical intrinsic resistance of 3.75Ω, which is in series connection with the load
After 3 periods (at 50Hz) the built-in power relay bridges the 3.75Ω-resistor to allow full power to be applied
Nominal voltage 220 to 400 Vac up to 16A load at a maximum +40°C ambient temperature rise
Connections by screw terminals, Safety Class II

Portable Transformer Accessories

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Block Power Conditioner 16A, DIN Rail Mount

P.O.A.

Block Power Conditioner 16A, DIN Rail Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Block

Input Voltage

220V ac

Output Current

16A

Mounting Type

DIN Rail Mount

Maximum Operating Frequency

60Hz

Maximum Temperature

+40°C

Minimum Operating Frequency

50Hz

Country of Origin

Germany

Product details

Block Panel, DIN rail Transformer Starting Current Limiters

Starting Current Limiter has a typical intrinsic resistance of 3.75Ω, which is in series connection with the load
After 3 periods (at 50Hz) the built-in power relay bridges the 3.75Ω-resistor to allow full power to be applied
Nominal voltage 220 to 400 Vac up to 16A load at a maximum +40°C ambient temperature rise
Connections by screw terminals, Safety Class II

Portable Transformer Accessories

You may be interested in