Block 12V ac 2 Output Through Hole PCB Transformer, 10VA

RS Stock No.: 201-7101Brand: BlockManufacturers Part No.: FL 10/12
brand-logo
View all in PCB Transformers

Technical documents

Specifications

Brand

Block

Secondary Voltage Rating

12V ac

Power Rating

10VA

Primary Voltage Rating

115V ac, 230V ac

Number of Outputs

2

Length

68mm

Width

22.8mm

Depth

57mm

Dimensions

68 x 22.8 x 57mm

Weight

280g

Mounting Type

Through Hole

Maximum Temperature

+40°C

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Country of Origin

Germany

Product details

PCB Mounting Low Profile 115 / 230Vac Primary

Twin 115Va.c. 50 to 60Hz primary windings for series or parallel connection
Twin secondary windings for series or parallel connection
Low profile compact design
Vacuum epoxy resin moulded to UL94-V0 rating
Double section glass fibre reinforced polyamide bobbins
100% electrical and flash tested
Low inter-winding capacitance
Low radiated noise
Extra fixing holes for secure board mounting
Standard: EN60742, VDE 0551, IEC 61558

Standards

VD 61 558

Stock information temporarily unavailable.

P.O.A.

Block 12V ac 2 Output Through Hole PCB Transformer, 10VA

P.O.A.

Block 12V ac 2 Output Through Hole PCB Transformer, 10VA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Brand

Block

Secondary Voltage Rating

12V ac

Power Rating

10VA

Primary Voltage Rating

115V ac, 230V ac

Number of Outputs

2

Length

68mm

Width

22.8mm

Depth

57mm

Dimensions

68 x 22.8 x 57mm

Weight

280g

Mounting Type

Through Hole

Maximum Temperature

+40°C

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Country of Origin

Germany

Product details

PCB Mounting Low Profile 115 / 230Vac Primary

Twin 115Va.c. 50 to 60Hz primary windings for series or parallel connection
Twin secondary windings for series or parallel connection
Low profile compact design
Vacuum epoxy resin moulded to UL94-V0 rating
Double section glass fibre reinforced polyamide bobbins
100% electrical and flash tested
Low inter-winding capacitance
Low radiated noise
Extra fixing holes for secure board mounting
Standard: EN60742, VDE 0551, IEC 61558

Standards

VD 61 558