Technical documents
Specifications
Brand
BlockSecondary Voltage Rating
15V ac
Power Rating
30VA
Primary Voltage Rating
115V ac, 230V ac
Number of Outputs
2
Length
68mm
Width
35.8mm
Depth
57mm
Dimensions
68 x 35.8 x 57mm
Weight
530g
Mounting Type
Through Hole
Maximum Temperature
+40°C
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Distrelec Product Id
15600880
Country of Origin
Germany
Product details
PCB Mounting Low Profile 115 / 230Vac Primary
Twin 115Va.c. 50 to 60Hz primary windings for series or parallel connection
Twin secondary windings for series or parallel connection
Low profile compact design
Vacuum epoxy resin moulded to UL94-V0 rating
Double section glass fibre reinforced polyamide bobbins
100% electrical and flash tested
Low inter-winding capacitance
Low radiated noise
Extra fixing holes for secure board mounting
Standard: EN60742, VDE 0551, IEC 61558
Standards
VD 61 558
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
BlockSecondary Voltage Rating
15V ac
Power Rating
30VA
Primary Voltage Rating
115V ac, 230V ac
Number of Outputs
2
Length
68mm
Width
35.8mm
Depth
57mm
Dimensions
68 x 35.8 x 57mm
Weight
530g
Mounting Type
Through Hole
Maximum Temperature
+40°C
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Distrelec Product Id
15600880
Country of Origin
Germany
Product details
PCB Mounting Low Profile 115 / 230Vac Primary
Twin 115Va.c. 50 to 60Hz primary windings for series or parallel connection
Twin secondary windings for series or parallel connection
Low profile compact design
Vacuum epoxy resin moulded to UL94-V0 rating
Double section glass fibre reinforced polyamide bobbins
100% electrical and flash tested
Low inter-winding capacitance
Low radiated noise
Extra fixing holes for secure board mounting
Standard: EN60742, VDE 0551, IEC 61558
Standards
VD 61 558