Technical documents
Specifications
Brand
BlockSecondary Voltage Rating
12V ac
Power Rating
6VA
Primary Voltage Rating
115V ac, 230V ac
Number of Outputs
2
Length
53mm
Width
22.6mm
Depth
44mm
Dimensions
53 x 22.6 x 44mm
Weight
175g
Mounting Type
Through Hole
Maximum Temperature
+40°C
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Distrelec Product Id
15600854
Country of Origin
Germany
Product details
PCB Mounting Low Profile 115 / 230Vac Primary
Twin 115Va.c. 50 to 60Hz primary windings for series or parallel connection
Twin secondary windings for series or parallel connection
Low profile compact design
Vacuum epoxy resin moulded to UL94-V0 rating
Double section glass fibre reinforced polyamide bobbins
100% electrical and flash tested
Low inter-winding capacitance
Low radiated noise
Extra fixing holes for secure board mounting
Standard: EN60742, VDE 0551, IEC 61558
Standards
VD 61 558
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
BlockSecondary Voltage Rating
12V ac
Power Rating
6VA
Primary Voltage Rating
115V ac, 230V ac
Number of Outputs
2
Length
53mm
Width
22.6mm
Depth
44mm
Dimensions
53 x 22.6 x 44mm
Weight
175g
Mounting Type
Through Hole
Maximum Temperature
+40°C
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Distrelec Product Id
15600854
Country of Origin
Germany
Product details
PCB Mounting Low Profile 115 / 230Vac Primary
Twin 115Va.c. 50 to 60Hz primary windings for series or parallel connection
Twin secondary windings for series or parallel connection
Low profile compact design
Vacuum epoxy resin moulded to UL94-V0 rating
Double section glass fibre reinforced polyamide bobbins
100% electrical and flash tested
Low inter-winding capacitance
Low radiated noise
Extra fixing holes for secure board mounting
Standard: EN60742, VDE 0551, IEC 61558
Standards
VD 61 558