Block LPS Linear DIN Rail Panel Mount Power Supply, 230V ac ac Input, 5V dc dc Output, 500mA Output, 2.5 → 6W

RS Stock No.: 479-2438Brand: BlockManufacturers Part No.: LPS230/9-0.5
brand-logo
View all in DIN Rail Power Supplies

Technical documents

Specifications

Brand

Block

Series

LPS

Type

Linear

AC or DC Input Voltage

ac

Input Voltage

230V ac

AC or DC Output Voltage

dc

Output Voltage

5V dc

Output Current

500mA

Dimensions

120 x 115 x 120mm

Depth

120mm

Width

115mm

Ripple And Noise

10mV Pk-Pk

Maximum Temperature

+60°C

Minimum Temperature

-10°C

Efficiency

50%

Mounting Type

DIN Rail

Country of Origin

Germany

Product details

6 & 7.5W Regulated LPS Series

Adjustable outputs
Mounts on DIN EN50 022 rails
4.2kV input/output flash tested
EMC immunity to EN6100-6-2
Inout/output screw terminal connection
Overload and short circuit protection
Output LED indication

P.O.A.

Block LPS Linear DIN Rail Panel Mount Power Supply, 230V ac ac Input, 5V dc dc Output, 500mA Output, 2.5 → 6W

P.O.A.

Block LPS Linear DIN Rail Panel Mount Power Supply, 230V ac ac Input, 5V dc dc Output, 500mA Output, 2.5 → 6W

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Block

Series

LPS

Type

Linear

AC or DC Input Voltage

ac

Input Voltage

230V ac

AC or DC Output Voltage

dc

Output Voltage

5V dc

Output Current

500mA

Dimensions

120 x 115 x 120mm

Depth

120mm

Width

115mm

Ripple And Noise

10mV Pk-Pk

Maximum Temperature

+60°C

Minimum Temperature

-10°C

Efficiency

50%

Mounting Type

DIN Rail

Country of Origin

Germany

Product details

6 & 7.5W Regulated LPS Series

Adjustable outputs
Mounts on DIN EN50 022 rails
4.2kV input/output flash tested
EMC immunity to EN6100-6-2
Inout/output screw terminal connection
Overload and short circuit protection
Output LED indication