Technical documents
Specifications
Brand
BlockSeries
PEL 230
Type
Switched Mode
Electrical Phase
1
Number of Outputs
1
AC or DC Input Voltage
ac, dc
Input Voltage
85 → 264 V ac / 120 → 373V dc
AC or DC Output Voltage
dc
Output Voltage
12V dc
Output Current
6.5A
Dimensions
90 x 59 x 89mm
Height
89mm
Depth
89mm
Width
59mm
Maximum Temperature
+85°C
Minimum Temperature
-25°C
Efficiency
87.0%
Mounting Type
DIN Rail Mount
Ripple And Noise
100mV
Output Voltage Adjustment Range
10.5 to 15.5V
Country of Origin
Germany
Product details
PEL 230 Series Single Phase Power Supplies
PEL 230 series is a range of single phase switched mode power supplies optimized for installation in control panels in the building automation
Universal input voltage range
Stabilised and adjustable output voltage
Efficiency up to 88 %
Operating temperature ‑25° C to +55° C
Protection index IP20
Redundancy module PELR 24/24-5 available (RS stock number 792-3183)
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
BlockSeries
PEL 230
Type
Switched Mode
Electrical Phase
1
Number of Outputs
1
AC or DC Input Voltage
ac, dc
Input Voltage
85 → 264 V ac / 120 → 373V dc
AC or DC Output Voltage
dc
Output Voltage
12V dc
Output Current
6.5A
Dimensions
90 x 59 x 89mm
Height
89mm
Depth
89mm
Width
59mm
Maximum Temperature
+85°C
Minimum Temperature
-25°C
Efficiency
87.0%
Mounting Type
DIN Rail Mount
Ripple And Noise
100mV
Output Voltage Adjustment Range
10.5 to 15.5V
Country of Origin
Germany
Product details
PEL 230 Series Single Phase Power Supplies
PEL 230 series is a range of single phase switched mode power supplies optimized for installation in control panels in the building automation
Universal input voltage range
Stabilised and adjustable output voltage
Efficiency up to 88 %
Operating temperature ‑25° C to +55° C
Protection index IP20
Redundancy module PELR 24/24-5 available (RS stock number 792-3183)