Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Block Switch Mode DIN Rail Panel Mount Power Supply, 10A Output, 240W

RS Stock No.: 445-9759Brand: BlockManufacturers Part No.: PSR500/24-10
brand-logo
View all in DIN Rail Power Supplies

Technical documents

Specifications

Brand

Block

Type

Switch Mode

Electrical Phase

3

Output Current

10A

Power Rating

240W

Dimensions

113 x 86.5 x 138mm

Width

86.5mm

Depth

138mm

Efficiency

83%

Ripple And Noise

100mV Pk-Pk

Maximum Temperature

+60°C

Mounting Type

DIN Rail

Minimum Temperature

-10°C

Country of Origin

Germany

Product details

120 to 960W 3 Phase PSR Series

Short circuit proof
Can be connected in parallel
High efficiency from 83-88%
Thermal overload cut-out
Overload/Voltage protection
DIN rail mountable.

Standards

EN50081-1/-1 class B, 60601-1-2 class B (not PSR500/24-20 & PSR500/24-40), EN50082-2/-1, EN61000-4-2/-3/-4/-5/-6/-11.

Stock information temporarily unavailable.

P.O.A.

Block Switch Mode DIN Rail Panel Mount Power Supply, 10A Output, 240W

P.O.A.

Block Switch Mode DIN Rail Panel Mount Power Supply, 10A Output, 240W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Block

Type

Switch Mode

Electrical Phase

3

Output Current

10A

Power Rating

240W

Dimensions

113 x 86.5 x 138mm

Width

86.5mm

Depth

138mm

Efficiency

83%

Ripple And Noise

100mV Pk-Pk

Maximum Temperature

+60°C

Mounting Type

DIN Rail

Minimum Temperature

-10°C

Country of Origin

Germany

Product details

120 to 960W 3 Phase PSR Series

Short circuit proof
Can be connected in parallel
High efficiency from 83-88%
Thermal overload cut-out
Overload/Voltage protection
DIN rail mountable.

Standards

EN50081-1/-1 class B, 60601-1-2 class B (not PSR500/24-20 & PSR500/24-40), EN50082-2/-1, EN61000-4-2/-3/-4/-5/-6/-11.