Block Switch Mode DIN Rail Panel Mount Power Supply, 5A Output, 120W

RS Stock No.: 445-9743Brand: BlockManufacturers Part No.: PSR500/24-5
brand-logo
View all in DIN Rail Power Supplies

Technical documents

Specifications

Brand

Block

Type

Switch Mode

Electrical Phase

3

Output Current

5A

Power Rating

120W

Dimensions

138 x 67 x 120mm

Width

67mm

Depth

120mm

Mounting Type

DIN Rail

Minimum Temperature

-10°C

Efficiency

83%

Ripple And Noise

100mV Pk-Pk

Maximum Temperature

+60°C

Country of Origin

Germany

Product details

120 to 960W 3 Phase PSR Series

Short circuit proof
Can be connected in parallel
High efficiency from 83-88%
Thermal overload cut-out
Overload/Voltage protection
DIN rail mountable.

Standards

EN50081-1/-1 class B, 60601-1-2 class B (not PSR500/24-20 & PSR500/24-40), EN50082-2/-1, EN61000-4-2/-3/-4/-5/-6/-11.

Stock information temporarily unavailable.

P.O.A.

Block Switch Mode DIN Rail Panel Mount Power Supply, 5A Output, 120W

P.O.A.

Block Switch Mode DIN Rail Panel Mount Power Supply, 5A Output, 120W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Block

Type

Switch Mode

Electrical Phase

3

Output Current

5A

Power Rating

120W

Dimensions

138 x 67 x 120mm

Width

67mm

Depth

120mm

Mounting Type

DIN Rail

Minimum Temperature

-10°C

Efficiency

83%

Ripple And Noise

100mV Pk-Pk

Maximum Temperature

+60°C

Country of Origin

Germany

Product details

120 to 960W 3 Phase PSR Series

Short circuit proof
Can be connected in parallel
High efficiency from 83-88%
Thermal overload cut-out
Overload/Voltage protection
DIN rail mountable.

Standards

EN50081-1/-1 class B, 60601-1-2 class B (not PSR500/24-20 & PSR500/24-40), EN50082-2/-1, EN61000-4-2/-3/-4/-5/-6/-11.