Block 115 V ac, 230 V ac, 2 x 15V ac Toroidal Transformer, 120VA 2 Output

RS Stock No.: 752-9258Brand: BlockManufacturers Part No.: RKD 120/2x15Distrelec Article No.: 30382936
brand-logo
View all in Toroidal Transformers

Technical documents

Specifications

Brand

Block

Primary Voltage Rating

115 V ac, 230 V ac

Secondary Voltage Rating

2 x 15V ac

Power Rating

120VA

Number of Outputs

2

Weight

1.4kg

Diameter

94mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Termination Type

Leads

Maximum Temperature

+40°C

Country of Origin

Germany

Product details

RKD Toroidal Transformers dual 115Vac input

High quality open style toroidal transformers with dual 115Vac 50/60Hz primary and secondary windings which may be connected in series or parallel or used independently.

Small size and low weight compared with traditional stacked lamination types
Extremely low level of radiated magnetic field
Very low induced noise (hum)
Very low iron loss
Supplied with mounting kit
Insulation Class B

Supplied with

Mounting Kit

Stock information temporarily unavailable.

P.O.A.

Block 115 V ac, 230 V ac, 2 x 15V ac Toroidal Transformer, 120VA 2 Output

P.O.A.

Block 115 V ac, 230 V ac, 2 x 15V ac Toroidal Transformer, 120VA 2 Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Block

Primary Voltage Rating

115 V ac, 230 V ac

Secondary Voltage Rating

2 x 15V ac

Power Rating

120VA

Number of Outputs

2

Weight

1.4kg

Diameter

94mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Termination Type

Leads

Maximum Temperature

+40°C

Country of Origin

Germany

Product details

RKD Toroidal Transformers dual 115Vac input

High quality open style toroidal transformers with dual 115Vac 50/60Hz primary and secondary windings which may be connected in series or parallel or used independently.

Small size and low weight compared with traditional stacked lamination types
Extremely low level of radiated magnetic field
Very low induced noise (hum)
Very low iron loss
Supplied with mounting kit
Insulation Class B

Supplied with

Mounting Kit