Technical documents
Specifications
Brand
BlockPrimary Voltage Rating
230/400V ac
Secondary Voltage Rating
2 x 115V ac
Power Rating
800VA
Number of Outputs
2
Mounting Type
DIN Rail, Panel
Length
150mm
Width
150mm
Depth
130mm
Dimensions
150 x 143 x 130mm
Weight
10.3kg
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Maximum Temperature
+40°C
Country of Origin
Germany
Product details
Safety Isolating Transformer
Safety isolating and isolating control transformers
Twin secondary winding for series or parallel connection
63,100,160 and 250VA transformers can be mounted on standard 35mm DIN rail
All units have 4 hole panel mount fixings
Easy installation 4mm² cage clamp terminals
Insulation catagory Class B
Primary connections 0V, -15V, +15V, 230V, 400V. The + 15 and -15V allows you to offset the primary Voltage by 15V
Low inrush current
High efficiency, low regulation
Approvals
UL Recognised Component for Canada & US
Standards
EN 61558, VDE0570
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
BlockPrimary Voltage Rating
230/400V ac
Secondary Voltage Rating
2 x 115V ac
Power Rating
800VA
Number of Outputs
2
Mounting Type
DIN Rail, Panel
Length
150mm
Width
150mm
Depth
130mm
Dimensions
150 x 143 x 130mm
Weight
10.3kg
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Maximum Temperature
+40°C
Country of Origin
Germany
Product details
Safety Isolating Transformer
Safety isolating and isolating control transformers
Twin secondary winding for series or parallel connection
63,100,160 and 250VA transformers can be mounted on standard 35mm DIN rail
All units have 4 hole panel mount fixings
Easy installation 4mm² cage clamp terminals
Insulation catagory Class B
Primary connections 0V, -15V, +15V, 230V, 400V. The + 15 and -15V allows you to offset the primary Voltage by 15V
Low inrush current
High efficiency, low regulation
Approvals
UL Recognised Component for Canada & US
Standards
EN 61558, VDE0570