Block 250VA 2 Output Chassis Mounting Transformer, 2 x 12V ac

RS Stock No.: 419-7524Brand: BlockManufacturers Part No.: USTE250/2X12
brand-logo

Technical documents

Specifications

Brand

Block

Primary Voltage Rating

208 V ac, 230 V ac, 380 V ac, 400 V ac, 415 V ac, 440 V ac, 460 V ac, 480 V ac, 500 V ac, 525 V ac, 550 V ac, 575 V ac, 600V ac

Secondary Voltage Rating

2 x 12V ac

Power Rating

250VA

Number of Outputs

2

Mounting Type

Chassis, DIN Rail

Length

96mm

Width

96mm

Depth

102mm

Dimensions

96 x 104 x 102mm

Weight

3.6kg

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+40°C

Country of Origin

Germany

Product details

Universal Input Control Transformer 208 to 600Vac

Universal input transformers are designed for worldwide usage and fulfill the requirements for control safety isolating and isolating transformers suitable for DIN Rail mounting (to 250VA) or footplate mounting (all types) and the use of cage clamp terminals makes installation an easy task

Input voltages 208V, 230V, 380V, 400V, 415V, 440V, 460V, 480V, 500V, 525V, 550V, 575V, 600V provide a large range of output current
Vacuum resin impregnation

Approvals

VDE, UL recognised, CUL

Stock information temporarily unavailable.

P.O.A.

Block 250VA 2 Output Chassis Mounting Transformer, 2 x 12V ac

P.O.A.

Block 250VA 2 Output Chassis Mounting Transformer, 2 x 12V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Brand

Block

Primary Voltage Rating

208 V ac, 230 V ac, 380 V ac, 400 V ac, 415 V ac, 440 V ac, 460 V ac, 480 V ac, 500 V ac, 525 V ac, 550 V ac, 575 V ac, 600V ac

Secondary Voltage Rating

2 x 12V ac

Power Rating

250VA

Number of Outputs

2

Mounting Type

Chassis, DIN Rail

Length

96mm

Width

96mm

Depth

102mm

Dimensions

96 x 104 x 102mm

Weight

3.6kg

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+40°C

Country of Origin

Germany

Product details

Universal Input Control Transformer 208 to 600Vac

Universal input transformers are designed for worldwide usage and fulfill the requirements for control safety isolating and isolating transformers suitable for DIN Rail mounting (to 250VA) or footplate mounting (all types) and the use of cage clamp terminals makes installation an easy task

Input voltages 208V, 230V, 380V, 400V, 415V, 440V, 460V, 480V, 500V, 525V, 550V, 575V, 600V provide a large range of output current
Vacuum resin impregnation

Approvals

VDE, UL recognised, CUL