Block 15V ac 2 Output Through Hole PCB Transformer, 3.2VA

Technical documents
Specifications
Brand
BlockSecondary Voltage Rating
15V ac
Power Rating
3.2VA
Primary Voltage Rating
230V ac
Number of Outputs
2
Length
41mm
Width
30.8mm
Depth
35mm
Dimensions
41 x 30.8 x 35mm
Weight
173g
Mounting Type
Through Hole
Maximum Temperature
+70°C
Distrelec Product Id
15600673
Country of Origin
Germany
Product details
Transformers PCB Mount, Short Circuit Proof, VB & PT Series
230Va.c. 50 to 60Hz primary
Single or twin secondary windings for series or parallel connection (For conformance reasons,0.35 to 3.2VA transformers with 2 x 15 and 2 x 18V outputs and all transformers with 2x 24V outputs should not have their secondaries connected in series as this means they will not meet the VDE 0550 approval)
VB series (0.35 - 3.2VA) are inherently short circuit proof
PT series (4.5 - 22VA) are protected by internal PTC device
Compact design
Vacuum epoxy resin moulded to UL94-V0 rating
Double section glass fibre reinforced polyamide bobbins
100% electrical and flash tested
High efficiency and low temperature rise
Low inter-winding capacitance
Low radiated noise
Extra fixing holes for secure boarding mounting on 4.5VA and above
Approvals
ENEC 10; UL recognised component
Standards
EN 61558
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
BlockSecondary Voltage Rating
15V ac
Power Rating
3.2VA
Primary Voltage Rating
230V ac
Number of Outputs
2
Length
41mm
Width
30.8mm
Depth
35mm
Dimensions
41 x 30.8 x 35mm
Weight
173g
Mounting Type
Through Hole
Maximum Temperature
+70°C
Distrelec Product Id
15600673
Country of Origin
Germany
Product details
Transformers PCB Mount, Short Circuit Proof, VB & PT Series
230Va.c. 50 to 60Hz primary
Single or twin secondary windings for series or parallel connection (For conformance reasons,0.35 to 3.2VA transformers with 2 x 15 and 2 x 18V outputs and all transformers with 2x 24V outputs should not have their secondaries connected in series as this means they will not meet the VDE 0550 approval)
VB series (0.35 - 3.2VA) are inherently short circuit proof
PT series (4.5 - 22VA) are protected by internal PTC device
Compact design
Vacuum epoxy resin moulded to UL94-V0 rating
Double section glass fibre reinforced polyamide bobbins
100% electrical and flash tested
High efficiency and low temperature rise
Low inter-winding capacitance
Low radiated noise
Extra fixing holes for secure boarding mounting on 4.5VA and above
Approvals
ENEC 10; UL recognised component
Standards
EN 61558