Block 24V ac 2 Output Through Hole PCB Transformer, 3.2VA

RS Stock No.: 347-3568Brand: BlockManufacturers Part No.: VB 3.2/2/24
brand-logo
View all in PCB Transformers

Technical documents

Specifications

Brand

Block

Secondary Voltage Rating

24V ac

Power Rating

3.2VA

Primary Voltage Rating

230V ac

Number of Outputs

2

Length

41mm

Width

30.8mm

Depth

35mm

Dimensions

41 x 30.8 x 35mm

Weight

173g

Mounting Type

Through Hole

Maximum Temperature

+70°C

Country of Origin

Germany

Product details

Transformers PCB Mount, Short Circuit Proof, VB & PT Series

230Va.c. 50 to 60Hz primary
Single or twin secondary windings for series or parallel connection (For conformance reasons,0.35 to 3.2VA transformers with 2 x 15 and 2 x 18V outputs and all transformers with 2x 24V outputs should not have their secondaries connected in series as this means they will not meet the VDE 0550 approval)
VB series (0.35 - 3.2VA) are inherently short circuit proof
PT series (4.5 - 22VA) are protected by internal PTC device
Compact design
Vacuum epoxy resin moulded to UL94-V0 rating
Double section glass fibre reinforced polyamide bobbins
100% electrical and flash tested
High efficiency and low temperature rise
Low inter-winding capacitance
Low radiated noise
Extra fixing holes for secure boarding mounting on 4.5VA and above

Approvals

ENEC 10; UL recognised component

Standards

EN 61558

P.O.A.

Block 24V ac 2 Output Through Hole PCB Transformer, 3.2VA

P.O.A.

Block 24V ac 2 Output Through Hole PCB Transformer, 3.2VA

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Brand

Block

Secondary Voltage Rating

24V ac

Power Rating

3.2VA

Primary Voltage Rating

230V ac

Number of Outputs

2

Length

41mm

Width

30.8mm

Depth

35mm

Dimensions

41 x 30.8 x 35mm

Weight

173g

Mounting Type

Through Hole

Maximum Temperature

+70°C

Country of Origin

Germany

Product details

Transformers PCB Mount, Short Circuit Proof, VB & PT Series

230Va.c. 50 to 60Hz primary
Single or twin secondary windings for series or parallel connection (For conformance reasons,0.35 to 3.2VA transformers with 2 x 15 and 2 x 18V outputs and all transformers with 2x 24V outputs should not have their secondaries connected in series as this means they will not meet the VDE 0550 approval)
VB series (0.35 - 3.2VA) are inherently short circuit proof
PT series (4.5 - 22VA) are protected by internal PTC device
Compact design
Vacuum epoxy resin moulded to UL94-V0 rating
Double section glass fibre reinforced polyamide bobbins
100% electrical and flash tested
High efficiency and low temperature rise
Low inter-winding capacitance
Low radiated noise
Extra fixing holes for secure boarding mounting on 4.5VA and above

Approvals

ENEC 10; UL recognised component

Standards

EN 61558