Technical documents
Specifications
Brand
BlockSecondary Voltage Rating
15V ac
Power Rating
10VA
Primary Voltage Rating
230V ac
Number of Outputs
2
Length
51mm
Width
34.6mm
Depth
43mm
Dimensions
51 x 34.6 x 43mm
Weight
280g
Mounting Type
Through Hole
Maximum Temperature
+40°C
Country of Origin
Germany
Product details
PCB Mount 230Vac Primary VC/VCM Series
Single and twin secondary windings for series or parallel connection
Vacuum resin moulded to UL94-V0 rating
Low inter-winding capacitance
Low radiated noise
100% electrical and flash tested
Extra fixing points for secure board mounting (25 VA and 36 VA)
Approvals
ENEC, UL recognised
Standards
EN 61 558 IEC 61558

P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |

Technical documents
Specifications
Brand
BlockSecondary Voltage Rating
15V ac
Power Rating
10VA
Primary Voltage Rating
230V ac
Number of Outputs
2
Length
51mm
Width
34.6mm
Depth
43mm
Dimensions
51 x 34.6 x 43mm
Weight
280g
Mounting Type
Through Hole
Maximum Temperature
+40°C
Country of Origin
Germany
Product details
PCB Mount 230Vac Primary VC/VCM Series
Single and twin secondary windings for series or parallel connection
Vacuum resin moulded to UL94-V0 rating
Low inter-winding capacitance
Low radiated noise
100% electrical and flash tested
Extra fixing points for secure board mounting (25 VA and 36 VA)
Approvals
ENEC, UL recognised
Standards
EN 61 558 IEC 61558
