Technical documents
Specifications
Brand
BlockSecondary Voltage Rating
6V ac
Power Rating
16VA
Primary Voltage Rating
230V ac
Number of Outputs
1
Length
57mm
Width
48mm
Depth
39mm
Dimensions
57 x 48 x 39mm
Weight
420g
Mounting Type
Through Hole
Maximum Temperature
+40°C
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Country of Origin
Germany
Product details
PCB Mount 230Vac Primary VC/VCM Series
Single and twin secondary windings for series or parallel connection
Vacuum resin moulded to UL94-V0 rating
Low inter-winding capacitance
Low radiated noise
100% electrical and flash tested
Extra fixing points for secure board mounting (25 VA and 36 VA)
Approvals
ENEC, UL recognised
Standards
EN 61 558 IEC 61558
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BlockSecondary Voltage Rating
6V ac
Power Rating
16VA
Primary Voltage Rating
230V ac
Number of Outputs
1
Length
57mm
Width
48mm
Depth
39mm
Dimensions
57 x 48 x 39mm
Weight
420g
Mounting Type
Through Hole
Maximum Temperature
+40°C
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Country of Origin
Germany
Product details
PCB Mount 230Vac Primary VC/VCM Series
Single and twin secondary windings for series or parallel connection
Vacuum resin moulded to UL94-V0 rating
Low inter-winding capacitance
Low radiated noise
100% electrical and flash tested
Extra fixing points for secure board mounting (25 VA and 36 VA)
Approvals
ENEC, UL recognised
Standards
EN 61 558 IEC 61558