Block 24V ac 2 Output Through Hole PCB Transformer, 5VA

RS Stock No.: 347-2571Brand: BlockManufacturers Part No.: VC 5/2/24
brand-logo
View all in PCB Transformers

Technical documents

Specifications

Brand

Block

Secondary Voltage Rating

24V ac

Power Rating

5VA

Primary Voltage Rating

230V ac

Number of Outputs

2

Length

44mm

Width

33mm

Depth

37mm

Dimensions

44 x 33 x 37mm

Weight

190g

Mounting Type

Through Hole

Maximum Temperature

+50°C

Country of Origin

Germany

Product details

PCB Mount 230Vac Primary VC/VCM Series

Single and twin secondary windings for series or parallel connection
Vacuum resin moulded to UL94-V0 rating
Low inter-winding capacitance
Low radiated noise
100% electrical and flash tested
Extra fixing points for secure board mounting (25 VA and 36 VA)

Approvals

ENEC, UL recognised

Standards

EN 61 558 IEC 61558

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Block 24V ac 2 Output Through Hole PCB Transformer, 5VA

P.O.A.

Block 24V ac 2 Output Through Hole PCB Transformer, 5VA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Block

Secondary Voltage Rating

24V ac

Power Rating

5VA

Primary Voltage Rating

230V ac

Number of Outputs

2

Length

44mm

Width

33mm

Depth

37mm

Dimensions

44 x 33 x 37mm

Weight

190g

Mounting Type

Through Hole

Maximum Temperature

+50°C

Country of Origin

Germany

Product details

PCB Mount 230Vac Primary VC/VCM Series

Single and twin secondary windings for series or parallel connection
Vacuum resin moulded to UL94-V0 rating
Low inter-winding capacitance
Low radiated noise
100% electrical and flash tested
Extra fixing points for secure board mounting (25 VA and 36 VA)

Approvals

ENEC, UL recognised

Standards

EN 61 558 IEC 61558

You may be interested in