BLP Linear Solenoid, 12 V dc

RS Stock No.: 533-6994Brand: BLPManufacturers Part No.: 122-420-610-620
brand-logo
View all in Linear Solenoids

Technical documents

Specifications

Brand

BLP

Action

Pull

Supply Voltage

12 V dc

Maximum Stroke

20mm

Product details

Medium Tubular Linear Solenoid

Throat mounting
Approx size: 51mm body, 22mm diameter
Maximum permissible voltage: 160Vdc
100% duty at rated voltage
Anti-residual and noise-reduction features
Suitable for locking, latching or moving small loads of up

You may be interested in
Stock information temporarily unavailable.

P.O.A.

BLP Linear Solenoid, 12 V dc

P.O.A.

BLP Linear Solenoid, 12 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

BLP

Action

Pull

Supply Voltage

12 V dc

Maximum Stroke

20mm

Product details

Medium Tubular Linear Solenoid

Throat mounting
Approx size: 51mm body, 22mm diameter
Maximum permissible voltage: 160Vdc
100% duty at rated voltage
Anti-residual and noise-reduction features
Suitable for locking, latching or moving small loads of up

You may be interested in