Technical documents
Specifications
Brand
BLPSupply Voltage
24 V dc
Action
Pull
Maximum Stroke
27mm
Dimensions
32 x 26.7 x 59.2 mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
BLP Linear Solenoid, 24 V dc, 32 x 26.7 x 59.2 mm
1
P.O.A.
BLP Linear Solenoid, 24 V dc, 32 x 26.7 x 59.2 mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
BLPSupply Voltage
24 V dc
Action
Pull
Maximum Stroke
27mm
Dimensions
32 x 26.7 x 59.2 mm
Country of Origin
United Kingdom