BLP Linear Solenoid, 5 V dc, 30 x 14 x 16 mm

RS Stock No.: 250-0653Brand: BLPManufacturers Part No.: 66-121-710-541
brand-logo
View all in Linear Solenoids

Technical documents

Specifications

Brand

BLP

Action

Pull

Supply Voltage

5 V dc

Maximum Stroke

10mm

Dimensions

30 x 14 x 16 mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

BLP Linear Solenoid, 5 V dc, 30 x 14 x 16 mm

P.O.A.

BLP Linear Solenoid, 5 V dc, 30 x 14 x 16 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

BLP

Action

Pull

Supply Voltage

5 V dc

Maximum Stroke

10mm

Dimensions

30 x 14 x 16 mm

You may be interested in