Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

BLP Linear Solenoid, 12 V, 37 x 21.5 x 26 mm

RS Stock No.: 250-0827Brand: BLPManufacturers Part No.: 68-120-610-620
brand-logo
View all in Linear Solenoids

Technical documents

Specifications

Brand

BLP

Action

Pull

Supply Voltage

12 V

Maximum Stroke

9mm

Dimensions

37 x 21.5 x 26 mm

Country of Origin

United Kingdom

Product details

Standard

Pull action DC pulse operated
Plunger retained in position by magnets
Reverse polarity pulse to release

Stock information temporarily unavailable.

P.O.A.

BLP Linear Solenoid, 12 V, 37 x 21.5 x 26 mm

P.O.A.

BLP Linear Solenoid, 12 V, 37 x 21.5 x 26 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

BLP

Action

Pull

Supply Voltage

12 V

Maximum Stroke

9mm

Dimensions

37 x 21.5 x 26 mm

Country of Origin

United Kingdom

Product details

Standard

Pull action DC pulse operated
Plunger retained in position by magnets
Reverse polarity pulse to release