Indicator Lampholder, , 12.9mm Panel Mount

RS Stock No.: 564-920Brand: BLPManufacturers Part No.: L1896A/BLUE
brand-logo
View all in Indicator Lampholders

Technical documents

Specifications

Brand

BLP

Lampholder Type

Panel Mount

Lamp Base

E58, Midget Flange

Panel Hole Diameter

12.9mm

Panel Thickness

3.6mm

Power Rating

< 1W

Voltage Rating

50V ac

Mounting Type

Panel Mount

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Indicator Lampholder, , 12.9mm Panel Mount

P.O.A.

Indicator Lampholder, , 12.9mm Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

BLP

Lampholder Type

Panel Mount

Lamp Base

E58, Midget Flange

Panel Hole Diameter

12.9mm

Panel Thickness

3.6mm

Power Rating

< 1W

Voltage Rating

50V ac

Mounting Type

Panel Mount

You may be interested in