BLS BLS 8400next Series Half-Type Half Mask ABEK1P3 R D with Replacement Filters

RS Stock No.: 197-181Brand: BLSManufacturers Part No.: 8116005
View all in Respirator Masks

Technical documents

Specifications

Brand

BLS

Type

Half Mask

Size

One Size

Includes Replacement Filters

Yes

Series

BLS 8400next

Colour

Green/Grey

Protection Rating

ABEK1P3 R D

Country of Origin

Spain

Stock information temporarily unavailable.

P.O.A.

BLS BLS 8400next Series Half-Type Half Mask ABEK1P3 R D with Replacement Filters

P.O.A.

BLS BLS 8400next Series Half-Type Half Mask ABEK1P3 R D with Replacement Filters
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

BLS

Type

Half Mask

Size

One Size

Includes Replacement Filters

Yes

Series

BLS 8400next

Colour

Green/Grey

Protection Rating

ABEK1P3 R D

Country of Origin

Spain