Blu Mol Tungsten Carbide 20mm Core Drill Bit
Technical documents
Specifications
Brand
Blu MolDiameter
20mm
Drill Bit Type
Core Drill Bit
Arbor Included
Yes
Material
Tungsten Carbide
Cut Depth
4.5mm
Number of Pieces
1
Shank Diameter
3/8 in
Type
Hole Cutter
Country of Origin
United States
Product details
Arborless Tungsten Carbide Hole Saw
Long life and outstanding cutting accuracy without chatter or vibration
Complete with 6mm HSS pilot drill
For use on galvanised iron, stainless steel, fibreglass, asbestos, Formica and other laminates
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Blu MolDiameter
20mm
Drill Bit Type
Core Drill Bit
Arbor Included
Yes
Material
Tungsten Carbide
Cut Depth
4.5mm
Number of Pieces
1
Shank Diameter
3/8 in
Type
Hole Cutter
Country of Origin
United States
Product details
Arborless Tungsten Carbide Hole Saw
Long life and outstanding cutting accuracy without chatter or vibration
Complete with 6mm HSS pilot drill
For use on galvanised iron, stainless steel, fibreglass, asbestos, Formica and other laminates