Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

BM Polyco White Nylon General Purpose Reusable Gloves, Size 9, Large, Nitrile Coating

RS Stock No.: 622-7021Brand: BM PolycoManufacturers Part No.: 8813
brand-logo
View all in Work Gloves

Technical documents

Specifications

Glove Size

9, Large

Primary Glove Application

General Purpose

Glove Material

Nylon

Main Colour of Glove

White

Glove Coating

Nitrile

Number of Gloves

2

Country of Origin

Malaysia

Stock information temporarily unavailable.

P.O.A.

BM Polyco White Nylon General Purpose Reusable Gloves, Size 9, Large, Nitrile Coating

P.O.A.

BM Polyco White Nylon General Purpose Reusable Gloves, Size 9, Large, Nitrile Coating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Glove Size

9, Large

Primary Glove Application

General Purpose

Glove Material

Nylon

Main Colour of Glove

White

Glove Coating

Nitrile

Number of Gloves

2

Country of Origin

Malaysia