BNL Pulley, Acetal

RS Stock No.: 352-0664Brand: BNLManufacturers Part No.: AF4P32/2N/D
brand-logo
View all in Belt Pulleys

Technical documents

Specifications

Brand

BNL

Bore

6.3mm

Overall Diameter

32mm

Number of Grooves

1

Material

Acetal

Country of Origin

United Kingdom

Product details

Light Duty Pulley

Contains Stainless Steel ball SS420
Single row caged
Radius profile

Single & Double Row Bearing

Acetal pulleys offer long term wear performance and excellent dimensional stability when subjected to load, temperature and most fluids. Working temperature range: -40°C to +100°C. Balls are either Carbon Steel or Stainless Steel; the latter is more suited to wet applications as it is non-corrosive.

You may be interested in
BNL Pulley, Acetal
P.O.A.Each (ex VAT)
BNL Pulley, Acetal
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

BNL Pulley, Acetal

P.O.A.

BNL Pulley, Acetal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50+P.O.A.
You may be interested in
BNL Pulley, Acetal
P.O.A.Each (ex VAT)
BNL Pulley, Acetal
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

BNL

Bore

6.3mm

Overall Diameter

32mm

Number of Grooves

1

Material

Acetal

Country of Origin

United Kingdom

Product details

Light Duty Pulley

Contains Stainless Steel ball SS420
Single row caged
Radius profile

Single & Double Row Bearing

Acetal pulleys offer long term wear performance and excellent dimensional stability when subjected to load, temperature and most fluids. Working temperature range: -40°C to +100°C. Balls are either Carbon Steel or Stainless Steel; the latter is more suited to wet applications as it is non-corrosive.

You may be interested in
BNL Pulley, Acetal
P.O.A.Each (ex VAT)
BNL Pulley, Acetal
P.O.A.Each (ex VAT)