Technical documents
Specifications
Brand
Bodo EhmannNumber of Gangs
1
Maximum Supported Wattage
220W
Number of Ways
2
Voltage Rating
230V
Switch Type
Rotary Lever
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Bodo Ehmann 2 Way 1 Gang Rotary Lever LED Dimmer, 230V, 220W
1
P.O.A.
Bodo Ehmann 2 Way 1 Gang Rotary Lever LED Dimmer, 230V, 220W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Bodo EhmannNumber of Gangs
1
Maximum Supported Wattage
220W
Number of Ways
2
Voltage Rating
230V
Switch Type
Rotary Lever
Country of Origin
Germany