Bolle Safety B808 Anti-Mist UV Safety Glasses, Clear PC Lens

RS Stock No.: 255-3954Brand: Bolle SafetyManufacturers Part No.: B808BLPSI
brand-logo
View all in Safety Glasses

Technical documents

Specifications

Lens Colour

Clear

UV Protection

Yes

Style Type

Spectacles

Anti-Mist Coating

Yes

Attachment Type

Ear Piece

Scratch Resistant

Yes

Bifocal

No

EN175 Welding Safe

No

EN166 Eye Protection

F, K, N, T

EN207/208 Laser Safe

No

EN166 Frame Marking

F, T

Series

B808

Lens Material

PC

EN166 Lens Marking

1

Frame Material

PC

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Bolle Safety B808 Anti-Mist UV Safety Glasses, Clear PC Lens

P.O.A.

Bolle Safety B808 Anti-Mist UV Safety Glasses, Clear PC Lens
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Lens Colour

Clear

UV Protection

Yes

Style Type

Spectacles

Anti-Mist Coating

Yes

Attachment Type

Ear Piece

Scratch Resistant

Yes

Bifocal

No

EN175 Welding Safe

No

EN166 Eye Protection

F, K, N, T

EN207/208 Laser Safe

No

EN166 Frame Marking

F, T

Series

B808

Lens Material

PC

EN166 Lens Marking

1

Frame Material

PC

Country of Origin

China