Bolle Safety BAXTER Anti-Mist Safety Glasses, Brown PC Lens

RS Stock No.: 123-6210Brand: Bolle SafetyManufacturers Part No.: BAXCSP
brand-logo
View all in Safety Glasses

Technical documents

Specifications

Lens Colour

Brown

UV Protection

No

Style Type

Spectacles

Anti-Mist Coating

Yes

Attachment Type

Headband

Scratch Resistant

Yes

Bifocal

No

EN175 Welding Safe

No

EN166 Eye Protection

F, B, T K, N

EN207/208 Laser Safe

No

EN166 Frame Marking

F, T

Series

BAXTER

Lens Material

PC

EN166 Lens Marking

1

Frame Material

PC

Vented

No

Product details

Baxter Wraparound Safety Glasses

Baxter wraparound safety glasses are comfortable plus giving you protection from dust, sprays and liquids. The lenses of the safety glasses are scratch and fog resistant on both sides of the lens and easy to clean. We recommend the Bolle B-clean lens cleaning system to clean the lenses. There is also an option to choose from a light sensitive range which includes anti-scratch and anti-fogging. The wraparound safety glasses protect you from medium energy impact resisting a 6 mm, o.86 g ball at 120 m/s.

FEATURES and BENEFITS:
Eye protection
Anti-fog and anti-scratch coating
Protects from light exposure – BAXCSP range only Stock number 123-6210
Protects from liquid splashes, dust, liquid droplets and gas particles
Protects from medium energy impact
Mechanical strength resists a 6 mm, 0.86 g ball at 120 m/s
Comfortable
Continuous use
Wraparound protection
Use with the Bolle b-cleaning tissues – stock number 749-5121
Frame marked - EN 166 FT CE

Standards

EN166

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Bolle Safety BAXTER Anti-Mist Safety Glasses, Brown PC Lens

P.O.A.

Bolle Safety BAXTER Anti-Mist Safety Glasses, Brown PC Lens
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Lens Colour

Brown

UV Protection

No

Style Type

Spectacles

Anti-Mist Coating

Yes

Attachment Type

Headband

Scratch Resistant

Yes

Bifocal

No

EN175 Welding Safe

No

EN166 Eye Protection

F, B, T K, N

EN207/208 Laser Safe

No

EN166 Frame Marking

F, T

Series

BAXTER

Lens Material

PC

EN166 Lens Marking

1

Frame Material

PC

Vented

No

Product details

Baxter Wraparound Safety Glasses

Baxter wraparound safety glasses are comfortable plus giving you protection from dust, sprays and liquids. The lenses of the safety glasses are scratch and fog resistant on both sides of the lens and easy to clean. We recommend the Bolle B-clean lens cleaning system to clean the lenses. There is also an option to choose from a light sensitive range which includes anti-scratch and anti-fogging. The wraparound safety glasses protect you from medium energy impact resisting a 6 mm, o.86 g ball at 120 m/s.

FEATURES and BENEFITS:
Eye protection
Anti-fog and anti-scratch coating
Protects from light exposure – BAXCSP range only Stock number 123-6210
Protects from liquid splashes, dust, liquid droplets and gas particles
Protects from medium energy impact
Mechanical strength resists a 6 mm, 0.86 g ball at 120 m/s
Comfortable
Continuous use
Wraparound protection
Use with the Bolle b-cleaning tissues – stock number 749-5121
Frame marked - EN 166 FT CE

Standards

EN166

You may be interested in