Technical documents
Specifications
Brand
Bolle SafetyLens Colour
Clear
UV Protection
Yes
Style Type
Spectacles
Anti-Mist Coating
Yes
Attachment Type
Ear Piece
Scratch Resistant
Yes
Bifocal
No
EN175 Welding Safe
No
EN166 Eye Protection
F, K, N, T
EN207/208 Laser Safe
No
EN166 Frame Marking
F, T
EN166 Lens Marking
1
Frame Material
NYLON/PC/TPR
Series
Cobra
Lens Material
PC
Country of Origin
Taiwan, Province Of China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Bolle SafetyLens Colour
Clear
UV Protection
Yes
Style Type
Spectacles
Anti-Mist Coating
Yes
Attachment Type
Ear Piece
Scratch Resistant
Yes
Bifocal
No
EN175 Welding Safe
No
EN166 Eye Protection
F, K, N, T
EN207/208 Laser Safe
No
EN166 Frame Marking
F, T
EN166 Lens Marking
1
Frame Material
NYLON/PC/TPR
Series
Cobra
Lens Material
PC
Country of Origin
Taiwan, Province Of China