Bolle Safety BARCELONA Blue Light Glasses, Clear PC Lens

RS Stock No.: 255-4007Brand: Bolle SafetyManufacturers Part No.: PRBBARC108
brand-logo
View all in Safety Glasses

Technical documents

Specifications

Lens Colour

Clear

UV Protection

No

Style Type

Spectacles

Anti-Mist Coating

No

Attachment Type

Ear Piece

Scratch Resistant

No

Bifocal

No

EN175 Welding Safe

No

EN207/208 Laser Safe

No

EN166 Frame Marking

Crown CE UKCA

Series

BARCELONA

Lens Material

PC

EN166 Lens Marking

PrB420

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Bolle Safety BARCELONA Blue Light Glasses, Clear PC Lens

P.O.A.

Bolle Safety BARCELONA Blue Light Glasses, Clear PC Lens
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Lens Colour

Clear

UV Protection

No

Style Type

Spectacles

Anti-Mist Coating

No

Attachment Type

Ear Piece

Scratch Resistant

No

Bifocal

No

EN175 Welding Safe

No

EN207/208 Laser Safe

No

EN166 Frame Marking

Crown CE UKCA

Series

BARCELONA

Lens Material

PC

EN166 Lens Marking

PrB420

Country of Origin

China