Technical documents
Specifications
Brand
BolleLens Colour
Contrast
UV Protection
Yes
Style Type
Spectacles
Anti-Mist Coating
Yes
Scratch Resistant
Yes
EN166 Eye Protection
F, T
EN166 Frame Marking
Crown EN 166 FT CE
Series
Axis
Frame Material
PC/TPR
EN166 Lens Marking
-1.1/1.4 Crown 1 FT CE
Lens Material
Polycarbonate
Vented
Yes
Product details
Axis Contrast (All Day Wear)
Bollé's advanced coating technology creates a lens with graduated transmission properties whilst retaining very good colour resolution, contrast and depth perception to provide long term 'all day wear' comfort and protection.,Lightweight single piece moulded lens and frame with click-to-tilt hinges and sport styled, composite - flexible/soft grip, side arms.
Soft adjustable nose pads
Class 1 optical
Standards
EN166-1F, EN172 5-1.1 to 1.4
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 19 | P.O.A. |
20+ | P.O.A. |
Technical documents
Specifications
Brand
BolleLens Colour
Contrast
UV Protection
Yes
Style Type
Spectacles
Anti-Mist Coating
Yes
Scratch Resistant
Yes
EN166 Eye Protection
F, T
EN166 Frame Marking
Crown EN 166 FT CE
Series
Axis
Frame Material
PC/TPR
EN166 Lens Marking
-1.1/1.4 Crown 1 FT CE
Lens Material
Polycarbonate
Vented
Yes
Product details
Axis Contrast (All Day Wear)
Bollé's advanced coating technology creates a lens with graduated transmission properties whilst retaining very good colour resolution, contrast and depth perception to provide long term 'all day wear' comfort and protection.,Lightweight single piece moulded lens and frame with click-to-tilt hinges and sport styled, composite - flexible/soft grip, side arms.
Soft adjustable nose pads
Class 1 optical
Standards
EN166-1F, EN172 5-1.1 to 1.4