Bolle BL15 Anti-Mist Safety Goggles with Clear Lenses

RS Stock No.: 255-3959Brand: BolleManufacturers Part No.: BL15API
brand-logo
View all in Safety Goggles

Technical documents

Specifications

Brand

Bolle

Anti-Mist Coating

Yes

Scratch Resistant

No

Lens Colour

Clear

Vent Type

Indirect Vent

Frame Material

PC/PVC

Lens Material

PC

UV Protection

No

Series

BL15

EN207/208 Laser Safe

No

EN166 Lens Marking

1

EN166 Frame Marking

3

EN175 Welding Safe

No

Vented

Yes

EN166 Eye Protection

3, 4, 9, B, T

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Bolle BL15 Anti-Mist Safety Goggles with Clear Lenses

P.O.A.

Bolle BL15 Anti-Mist Safety Goggles with Clear Lenses
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bolle

Anti-Mist Coating

Yes

Scratch Resistant

No

Lens Colour

Clear

Vent Type

Indirect Vent

Frame Material

PC/PVC

Lens Material

PC

UV Protection

No

Series

BL15

EN207/208 Laser Safe

No

EN166 Lens Marking

1

EN166 Frame Marking

3

EN175 Welding Safe

No

Vented

Yes

EN166 Eye Protection

3, 4, 9, B, T

Country of Origin

Taiwan, Province Of China