Bolle Clear PC Face Shield with Brow Guard , Resistant To Impact, Molten Metal

RS Stock No.: 700-075Brand: BolleManufacturers Part No.: BL20PI
brand-logo
View all in Face Shields

Technical documents

Specifications

Brand

Bolle

Resistant To

Impact, Molten Metal

Guard Type

Brow

UV Protection

No

Series

B-LINE

Anti-Fog

No

Body Colour

Blue

Shield Material

PC

Lens Colour

Clear

Country of Origin

Taiwan, Province Of China

Product details

Full Face Visor

Total protection in arduous conditions. This lightweight visor protects the entire face from chemical splashes or molten metal. The visor harness is fully flexible to prevent cracking if dropped. An adjustable polycarbonate head harness gives a comfortable and secure fit for the user.

Meets Directive 89/686/EEC for protective eye care
Fully tested
Robust construction

Standards

EN166 (acelate 2F, polycarbonate 2B)

Stock information temporarily unavailable.

P.O.A.

Bolle Clear PC Face Shield with Brow Guard , Resistant To Impact, Molten Metal

P.O.A.

Bolle Clear PC Face Shield with Brow Guard , Resistant To Impact, Molten Metal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 19P.O.A.
20+P.O.A.

Technical documents

Specifications

Brand

Bolle

Resistant To

Impact, Molten Metal

Guard Type

Brow

UV Protection

No

Series

B-LINE

Anti-Fog

No

Body Colour

Blue

Shield Material

PC

Lens Colour

Clear

Country of Origin

Taiwan, Province Of China

Product details

Full Face Visor

Total protection in arduous conditions. This lightweight visor protects the entire face from chemical splashes or molten metal. The visor harness is fully flexible to prevent cracking if dropped. An adjustable polycarbonate head harness gives a comfortable and secure fit for the user.

Meets Directive 89/686/EEC for protective eye care
Fully tested
Robust construction

Standards

EN166 (acelate 2F, polycarbonate 2B)