Technical documents
Specifications
Brand
Bolle SafetyLens Colour
Clear
UV Protection
Yes
Style Type
Spectacles
Anti-Mist Coating
Yes
Scratch Resistant
Yes
Bifocal
No
EN175 Welding Safe
No
EN166 Eye Protection
F, T
EN207/208 Laser Safe
No
EN166 Frame Marking
F, T
Series
Silium
EN166 Lens Marking
1
Frame Material
BRASS/TPR/TPE
Lens Material
Polycarbonate
Vented
Yes
Product details
SILIUM Metal Frame Safety Spectacles
Sleek lightweight metal frame with spring hinges and sport styled, soft grip padded side arms.
Soft articulated nose pads
Clear and Grey lens options:
Class 1 optical
Silium Clear lens: EN170 2-1.2
Silium Grey lens: EN 172 5-2.5 (Shade 2.5 grey tint lens)
Standards
EN166-1F, CE
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Bolle SafetyLens Colour
Clear
UV Protection
Yes
Style Type
Spectacles
Anti-Mist Coating
Yes
Scratch Resistant
Yes
Bifocal
No
EN175 Welding Safe
No
EN166 Eye Protection
F, T
EN207/208 Laser Safe
No
EN166 Frame Marking
F, T
Series
Silium
EN166 Lens Marking
1
Frame Material
BRASS/TPR/TPE
Lens Material
Polycarbonate
Vented
Yes
Product details
SILIUM Metal Frame Safety Spectacles
Sleek lightweight metal frame with spring hinges and sport styled, soft grip padded side arms.
Soft articulated nose pads
Clear and Grey lens options:
Class 1 optical
Silium Clear lens: EN170 2-1.2
Silium Grey lens: EN 172 5-2.5 (Shade 2.5 grey tint lens)
Standards
EN166-1F, CE