Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Bolle Spider UV Safety Glasses, Clear Polycarbonate Lens, Vented

RS Stock No.: 295-845Brand: BolleManufacturers Part No.: SPIPSI
brand-logo
View all in Safety Glasses

Technical documents

Specifications

Brand

Bolle

Lens Colour

Clear

UV Protection

Yes

Style Type

Spectacles

Scratch Resistant

Yes

EN166 Eye Protection

F, K, T

Series

Spider

Frame Material

PC

Lens Material

Polycarbonate (PC)

Vented

Yes

Country of Origin

France

Product details

Spider Safety Glasses

Spider safety glasses with a lightweight bronze nylon and TPE comfort frame, sports temples and a clear polycarbonate anti-scratch / anti-fog lens.

Super lightweight model (only 26g) which offers continual comfort, even if worn for long periods of time
Tipgrip side arms to ensure they do not slip
Trapezoid shaped lens guarenteeing a panoramic field of vision
Integral side shield
100% UVA and UVB protection

Supplied with

micro fibre pouch.

Standards

EN166-1F and EN170.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Bolle Spider UV Safety Glasses, Clear Polycarbonate Lens, Vented

P.O.A.

Bolle Spider UV Safety Glasses, Clear Polycarbonate Lens, Vented
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 19P.O.A.
20+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Bolle

Lens Colour

Clear

UV Protection

Yes

Style Type

Spectacles

Scratch Resistant

Yes

EN166 Eye Protection

F, K, T

Series

Spider

Frame Material

PC

Lens Material

Polycarbonate (PC)

Vented

Yes

Country of Origin

France

Product details

Spider Safety Glasses

Spider safety glasses with a lightweight bronze nylon and TPE comfort frame, sports temples and a clear polycarbonate anti-scratch / anti-fog lens.

Super lightweight model (only 26g) which offers continual comfort, even if worn for long periods of time
Tipgrip side arms to ensure they do not slip
Trapezoid shaped lens guarenteeing a panoramic field of vision
Integral side shield
100% UVA and UVB protection

Supplied with

micro fibre pouch.

Standards

EN166-1F and EN170.

You may be interested in