Technical documents
Specifications
Brand
BolleLens Colour
Smoke
UV Protection
Yes
Style Type
Spectacles
Scratch Resistant
Yes
EN166 Eye Protection
F, T
EN166 Frame Marking
Crown EN166 F CE
Frame Material
PC Nylon
EN166 Lens Marking
-3.1 Crown F CE
Series
Viper
Lens Material
Polycarbonate
Vented
Yes
Country of Origin
France
Product details
Viper Safety Spectacles
Safety can be trendy. Attractive safety spectacles available with clear, smoke or yellow lens coating.
Excellent for working in low light conditions
Revolutionary wrap-around design
Panoramic vision
One piece polycarbonate lens
Adjustable side arms for different face sizes
Comfortable to use over long periods
Class 1 optical
Supplied with neck cord
Clear lens version
Anti-mist coating
Smoke lens version
Smoke anti-glare coating
Yellow lens version
Yellow coating providing enhanced light & clarity
Standards
EN166, CE
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 19 | P.O.A. |
20+ | P.O.A. |
Technical documents
Specifications
Brand
BolleLens Colour
Smoke
UV Protection
Yes
Style Type
Spectacles
Scratch Resistant
Yes
EN166 Eye Protection
F, T
EN166 Frame Marking
Crown EN166 F CE
Frame Material
PC Nylon
EN166 Lens Marking
-3.1 Crown F CE
Series
Viper
Lens Material
Polycarbonate
Vented
Yes
Country of Origin
France
Product details
Viper Safety Spectacles
Safety can be trendy. Attractive safety spectacles available with clear, smoke or yellow lens coating.
Excellent for working in low light conditions
Revolutionary wrap-around design
Panoramic vision
One piece polycarbonate lens
Adjustable side arms for different face sizes
Comfortable to use over long periods
Class 1 optical
Supplied with neck cord
Clear lens version
Anti-mist coating
Smoke lens version
Smoke anti-glare coating
Yellow lens version
Yellow coating providing enhanced light & clarity
Standards
EN166, CE