Böllhoff Plain, M4 Steel Threaded Insert, 6.7mm diameter 6mm Depth 11mm

RS Stock No.: 425-7581Brand: BöllhoffManufacturers Part No.: 34367040230
brand-logo
View all in Threaded Inserts

Technical documents

Specifications

Thread Size

M4

Flange Diameter

6.7mm

Fixing Hole Diameter

6mm

Body Outside Diameter

9mm

Body Depth

11mm

Material

Steel

Finish

Plain

Thickness of Material Maximum

3mm

Thickness of Material Minimum

0.5mm

Country of Origin

France

Product details

Crimp nuts

Crimp nuts for screw fixing to thin panels wherever rear access is impossible.
When fitting, the serrated part of the nut expands inside the hole to provide high torque resistance.
The special design of these nuts ensures excellent resistance to rotation and vibration.
Both flanged and flush type nuts can be fitted with the same tool.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Böllhoff Plain, M4 Steel Threaded Insert, 6.7mm diameter 6mm Depth 11mm

P.O.A.

Böllhoff Plain, M4 Steel Threaded Insert, 6.7mm diameter 6mm Depth 11mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Thread Size

M4

Flange Diameter

6.7mm

Fixing Hole Diameter

6mm

Body Outside Diameter

9mm

Body Depth

11mm

Material

Steel

Finish

Plain

Thickness of Material Maximum

3mm

Thickness of Material Minimum

0.5mm

Country of Origin

France

Product details

Crimp nuts

Crimp nuts for screw fixing to thin panels wherever rear access is impossible.
When fitting, the serrated part of the nut expands inside the hole to provide high torque resistance.
The special design of these nuts ensures excellent resistance to rotation and vibration.
Both flanged and flush type nuts can be fitted with the same tool.

You may be interested in